TE Connectivity 6-1437537-4

IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 5.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1437537-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages6 years ago
Datasheet4 pages8 years ago

ShanghaiCT

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 6-1437537-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol Communications SolutionsDIP320011B
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-829264-0
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity5-534267-2
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box
.100" and .100" × .100" Straight, Solder Tails, 1 row (1-40 contacts) or 2 row (2-80 contacts)
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight, CES
TE Connectivity2-1437536-6
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity516-AG11D
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity3-1437537-7
Socket, DIP; 4-Fingered; 16 Pos.; 0.100In.cen.; Thru Hole; 0.300In.; Ber. Copper; Gold
TE Connectivity / AMP8-1437537-1
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box/Tube
Header Connector, pcb Mount, plug,16 Contacts, skt,0.1 Pitch, pc Tail Terminal |Molex 15-44-5116
Combination Line Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1437536-3
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 6-1437537-4 provided by its distributors.

IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Tube
20 Position 7.62 mm Row Spacing 2.54 mm Centerline Through Hole Dip Socket
Special Order: 820-AG10D=SOCKET ASSY Part Number: 820-AG10D | Internal Number: 6-1437537-4 | TE Connectivity
DIP SOCKET, GOLD, 20POS, 2.54MM, TH
IC & Component Sockets VERT LADDER 20P
DIP SOCKET, GOLD, 20POS, 2.54MM, TH; No. of Contacts: 20Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: DIPLOMATE 800 Series; Row Pitch: 7.62mm; Contact Material: Beryllium Copper; Contact Plating: G

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 820-AG-10-D
  • 820-AG10D
  • 820-AG10D.
  • 820/AG10D
  • 820AG10D