Harwin M80-8671422

Connector, Header, 14Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M80-8671422
$ 3.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8671422.

IHS

Datasheet1 page4 years ago

Newark

Inventory History

3 month trend:
-18.89%

CAD Models

Download Harwin M80-8671422 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.368
$ 3.55
$ 3.55
Stock
4,746
30,530
30,530
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
14
14
14
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Amphenol Communications Solutions98414-G06-14LF
CONN HEADER VERT 14POS 2MM / Connector Header Through Hole 14 position 0.079" (2.00mm)
Amphenol Communications Solutions98414-G06-14ULF
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Thru-Hole Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole, LTMM
Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Plug 500Cycles 25mOhm -55C~125C 3A
Amphenol Communications Solutions98414-F06-14ULF
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Harwin M80-8671422 provided by its distributors.

Connector, Header, 14Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M80-8671422
Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin/lead, 7+7 contacts
Conn Datamate M 14 POS 2mm Solder ST Thru-Hole Tube
Connector, HEADER, 14POS, 2ROW, 2mm;
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
CONN HDR 2MM DUAL W/LATCH 14POS
Header,Latch Lock 14pin Polyester 2.2A 18mm

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR