Harwin M80-8531442

Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Plug 500Cycles 25mOhm -55C~125C 3A
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8531442.

Inventory History

3 month trend:
-5.17%

CAD Models

Download Harwin M80-8531442 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.55
$ 3.368
$ 3.368
Stock
30,484
4,746
4,746
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
14
14
14
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions98414-G06-14LF
CONN HEADER VERT 14POS 2MM / Connector Header Through Hole 14 position 0.079" (2.00mm)
Amphenol Communications Solutions98414-G06-14ULF
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions98414-F06-14ULF
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Thru-Hole Tube
Header,Latch Holder 14pin 2.2A 17.6mm
Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, friction latched, selective gold + tin, 7+7 contacts
Connector Shrouded Header 14 Position 2 mm Solder Straight Thru-Hole Milli-Grid

Descriptions

Descriptions of Harwin M80-8531442 provided by its distributors.

Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Plug 500Cycles 25mOhm -55C~125C 3A
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
CONNECTOR, PC, TAIL, 14WAY; Pitch Spacing: 2mm; No. of Contacts: 14Contacts; Gender: Plug; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta
Connector, Plug, 14 Position, 2Row, 2Mm; Rango De Producto:Serie Datamate L-Tek M80; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Macho; Núm. De Contactos:14; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Harwin M80-8531442

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR