| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | M80-8504442 | 0 | 45 | 16h | ||||||||
| Onlinecomponents.com | M80-8504442 | 0 | 25 | Bulk | ||||||||
| Master Electronics | M80-8504442 | 0 | 25 | |||||||||
| TTI Europe | M80-8504442 | 0 | 100 | Bulk | 21h | |||||||
| Farnell | M80-8504442 | 0 | 100 | 18h |
Download Harwin M80-8504442 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Harwin M80-8504442 provided by its distributors.
Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names: