Harwin M80-8873405

Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 17+17 contacts
$ 12.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8873405.

IHS

Datasheet1 page13 years ago

Inventory History

3 month trend:
-26.15%

CAD Models

Download Harwin M80-8873405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

".100" Low Profile Double Row Screw Machine Socket Strip" |Samtec, Inc. SDL-117-T-12
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 34 Contacts, Solder, SQW Series, Phosphor Bronze
Conn Socket Strip SKT 34 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Tube
Board Connector, 34 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,
HIROSE ELECTRICDF11-26DS-2DSA(06)
Conn DIP Socket Strip SKT 26 POS 2mm Solder ST Thru-Hole Pack
Conn Socket Strip SKT 34 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of Harwin M80-8873405 provided by its distributors.

Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 17+17 contacts
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Locking Ramp,Receptacle 2mm 2 34pin 3A 300nm
CONN RCPT 34POS 0.079 GOLD PCB
BOARD TO BOARD CONNECTOR, RECEPTACLE, 34; BOARD TO BOARD CONNECTOR, RECEPTACLE, 34POS, 2ROW; Series:Datamate L-Tek; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:34; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8873405.