Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 292250-3

Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder RA Side Entry Thru-Hole Bag
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292250-3.

JRH Electronics

Datasheet5 pages2 years ago

element14 APAC

Sager Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
+108%

CAD Models

Download TE Connectivity 292250-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity292253-3
Post Header Assembly, 3 Position, Horizontal, 2mm Pitch, DIP Standard Type
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 3 Circuits
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag
Pin Header, 3 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
TE Connectivity / AMP2-292161-3
Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole
Conn, R/A Header, 3Pos, 1Row, 2.54Mm; |Harwin M20-9750342

Descriptions

Descriptions of TE Connectivity 292250-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder RA Side Entry Thru-Hole Bag
3-Pin 2mm Detent Lock Header 4A Tin Plated TH 7.8mm × 5.8mm × 8.8mm
CT P/HDR BOX H ASSY 3P W/KINK, PCB Headers and Receptacles | TE Connectivity 292250-3
Telecom and Datacom Connector, 3 Contact(s), Male, Right Angle, Solder Terminal
3 Pos 2mm RA Solder Header HDR, Male, Tin, Nylon, 4A, 125V
1x3P 3P 1 2mm 3 Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS
WTB CONN, R/A HEADER, 3POS, 1ROW, 2MM;
Headers & Wire Housings 3 POS HDR R/A PCB 2mm
HEADER, BOX, RIGHT ANGLE, 3WAY; Pitch Spacing:2mm; No. of Contacts:3Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:
CT P/HDR BOX H ASSY 3P W/KINK PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292250-3 | Internal Number: 292250-3 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292250-3 .
  • 292250-3.