Harwin M52-040000S1045

20pin 1.27mm 2 2.54mm Header, Push-Pull 1A 12.7mm*5.0038mm
$ 1.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M52-040000S1045.

Newark

Datasheet1 page6 years ago
Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
-1.15%

CAD Models

Download Harwin M52-040000S1045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, single polarised, gold, 10+10 contacts"
Amphenol Communications Solutions20021121-00020C4LF
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)
Amphenol Communications Solutions20021111-00020T4LF
CONN HEADER VERT 20POS 1.27MM / Connector Header Through Hole 20 position 0.050" (1.27mm)
Amphenol Communications Solutions20021221-00020C4LF
Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry SMD T/R
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, Archer M50 Series
Conn Unshrouded Header M 20 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk/Loose

Descriptions

Descriptions of Harwin M52-040000S1045 provided by its distributors.

20pin 1.27mm 2 2.54mm Header,Push-Pull 1A 12.7mm*5.0038mm
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Board-To-Board Connector, Vertical, Archer M52 Series, Surface Mount, Header, 20, 1.27 Mm Rohs Compliant: Yes |Harwin M52-040000S1045
HEADER, VERTICAL, 2ROW, 20WAY; Pitch Spacing: 1.27mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: Archer M52 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR