Harwin M50-3501042

Conn Unshrouded Header M 20 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk/Loose
$ 1.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3501042.

TME

Datasheet1 page5 years ago

element14 APAC

Factory Futures

Farnell

element14

Inventory History

3 month trend:
+144%

CAD Models

Download Harwin M50-3501042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.449
$ 0.53
Stock
38,253
6,450
Authorized Distributors
6
1
Gender
Male
Male
Pitch
1.27 mm
-
Number of Contacts
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
-
Contact Material
Brass
Copper

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol Communications Solutions20021111-00020T4LF
CONN HEADER VERT 20POS 1.27MM / Connector Header Through Hole 20 position 0.050" (1.27mm)
Amphenol Communications Solutions20021112-00020T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Right Angle
Amphenol Communications Solutions20021111-00016T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Straight
1.27mm (0.05") Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 8+8 contacts
7+7 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M50-3500742
Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 20 Contacts, Through Hole

Descriptions

Descriptions of Harwin M50-3501042 provided by its distributors.

Conn Unshrouded Header M 20 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk/Loose
Header, Straight, 2Row, 20Way Pitch Spac; |Harwin M50-3501042
Terminals and Hardware DIL VERT PC TAIL PIN HEADER 2X10 GOLD
Pin Header, Straight, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, Archer M50 Series
HARWIN 1.27mm Pitch 20P Double Row Header, Board-to-Board/Wire-to-Board Connector, Archer M50 Series, Right Angle TH
10+10 Pos. Male DIL Vertical Throughboard Conn.
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
HEADER, STRAIGHT, 2ROW, 20WAY; Pitch Spacing: 1.27mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: Archer M50 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta
PCB Header Temperature range: -40 ... 105 °C Combustibility class: UL 94 V-0 Connector Design: Double Row / Straight / Without Shroud Connector Termination: THT Contact material: Gold-Plated Copper Gender of contacts: Male Housing Material: Thermoplastic Pitch: 1.27 mm Series: M50 Poles: 20 Rated current: 1 A Rated voltage: 150 VAC/VDC

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR