Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3601042

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, Archer M50 Series
$ 1.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3601042.

TME

Datasheet1 page6 years ago

element14 APAC

Factory Futures

Newark

Farnell

Inventory History

3 month trend:
+22.85%

CAD Models

Download Harwin M50-3601042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.555
$ 1.71
Stock
66,146
91,932
Authorized Distributors
6
6
Gender
Male
Female
Pitch
1.27 mm
1.27 mm
Number of Contacts
20
-
Number of Rows
2
2
Mount
Surface Mount
-
Termination
Solder
SMD/SMT
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions20021121-00020C4LF
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)
Amphenol Communications Solutions20021221-00020C4LF
HD SMT SHOULDED-20021221-00020C4LF | Amphenol FCI (Amphenol CS) 2002122100020C4LF
Amphenol Communications Solutions87409-110LF
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)
1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, selective gold + tin, 8+8 contacts"
Archer M50 ROHS3Compliant COMMERCIAL UL Connector Header 300Cycles 30mOhm -40C~105C 1A
Conn Shrouded Header (4 Sides) HDR 20 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R

Descriptions

Descriptions of Harwin M50-3601042 provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, Archer M50 Series
HEADER, SMT, 2ROW, 20WAY; Available until stocks are exhausted Alternative available
Conn Unshrouded Header M 20 POS 1.27mm Solder ST Top Entry SMD Bulk/Loose
HARWIN 1.27mmpitch20pDouble row pin header Board to Board, Wire-to-board connector, Archer M50series, right angle, surface
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
HEADER, SMT, 2ROW, 20WAY; Pitch Spacing: 1.27mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: Archer M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;
PCB Header Temperature range: -40 ... 105 °C Combustibility class: UL 94 V-0 Connector Design: Double Row / Straight / Without Shroud Connector Termination: SMD Contact material: Gold-Plated Copper Gender of contacts: Male Housing Material: Thermoplastic Pitch: 1.27 mm Series: M50 Poles: 20 Rated current: 1 A Rated voltage: 150 VAC/VDC

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR