Harwin M50-3650542R

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3650542R.

IHS

Datasheet2 pages4 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-17.35%

CAD Models

Download Harwin M50-3650542R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, single polarised, gold, 5+5 contacts"
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTS
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
TE Connectivity5-104655-1
TE Connectivity 5-104655-1 Header Female Shrouded 50 Positions Tin SMT Dual Row
Amphenol Communications Solutions20021121-00010C4LF
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)

Descriptions

Descriptions of Harwin M50-3650542R provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
WIRE-TO-BOARD CONNECTOR, EJECTOR, M50 SERIES, SURFACE MOUNT, HEADER, 10, 1.27 MM ROHS COMPLIANT: YES
10pin 1.27mm 2 1.27mm Header,Latch Lock/Eject Hooks 1.75A
1.27mm (0.05) Pitch DIL Vertical Male SMT Ejector Header, selective gold + tin, pick & place (Tape & Reel packing), 5+5 contacts"
1.27 IDC SM HEADER 10 POSITION
HEADER, EJECTOR, SMT, 1.27MM, 10WAY; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR