Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104655-1

TE Connectivity 5-104655-1 Header Female Shrouded 50 Positions Tin SMT Dual Row
$ 4.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104655-1.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-26.81%

CAD Models

Download TE Connectivity 5-104655-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTS Series
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, FTS Series
Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
HIROSE ELECTRICDF13-10DP-1.25V(25)
Pin Header, Wire-to-Board, 1.25 mm, 2 Rows, 10 Contacts, Surface Mount, DF13
1.00mm Pitch DIL Vertical SMT Pin Header, location pegs, gold, 6+6 contacts, pick & place (Tape & Reel packing)

Descriptions

Descriptions of TE Connectivity 5-104655-1 provided by its distributors.

TE Connectivity 5-104655-1 Header Female Shrouded 50 Positions Tin SMT Dual Row
Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Side Entry SMD Box/Tube
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
HEADER, SMT, 6.35MM, 10WAY; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: -; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Mater
10 50/50 HDR DRST SFMNT TIN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 10 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 10 | PCB Header & Receptacle | Part Number: 5-104655-1 | Internal Number: 5-104655-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104655-1.