Harwin M300-0020045

M300 - 3mm Pitch - Female Crimp Contact, suitable for 22AWG cable, up to 10A per contact
$ 1.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M300-0020045.

Newark

Datasheet1 page5 years ago

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-86.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Descriptions

Descriptions of Harwin M300-0020045 provided by its distributors.

M300 - 3mm Pitch - Female Crimp Contact, suitable for 22AWG cable, up to 10A per contact
Connector Accessory, 0.055in Max Cable Dia, Contact, Beryllium Copper
Contact F Crimp ST Cable Mount 22AWG Bulk/Loose
M300 FM CNT SM BORE SCKT 22 AWG AU
CONTACT, SOCKET, CRIMP, 22AWG; Product Range:M300 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:-; Contact Material:Brass RoHS Compliant: Yes

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR