Harwin M30-1060046

Connector Accessory, 0.026in Min Cable Dia, 0.039in Max Cable Dia, Contact, Phosphor Bronze
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M30-1060046.

IHS

Datasheet1 page5 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+3.77%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel
Connector Accessory, 0.071In Min Cable Dia, 0.075In Max Cable Dia, Contact, Phosphor Bronze
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Bag
TE Connectivity1775442-1
EMIX CONN., 1.5mm PITCH, TERMI, Wire-to-Board Connector Contacts | TE Connectivity 1775442-1
TE Connectivity350628-2
Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1734597-1
1.0 WTB Terminal, Receptacle, Wire-to-Board Connector Contacts | TE Connectivity 1734597-1

Descriptions

Descriptions of Harwin M30-1060046 provided by its distributors.

Connector Accessory, 0.026in Min Cable Dia, 0.039in Max Cable Dia, Contact, Phosphor Bronze
CONTACT, M30 SERIES, SOCKET, 30 AWG, 26 AWG, CRIMP, PHOSPHOR BRONZE ROHS COMPLIANT: YES
Headers & Wire Housings FML CRIMP CONTACT 1.25MM,AWG 26-30,LSE
Cable Assembly Other Pre Wire Contact
1.25mm Pitch Female Crimp Contact, tin, loose
CONN SOCKET 26-30AWG CRIMP TIN
CRIMP RECEPTACLE, 26-30AWG; Product Range: M30 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 26AWG; Contact Plating: Tin Plated Contacts; For Use Wit; Available until stocks are exhausted

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR