Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50039-8000

Connector Accessory, 0.071In Min Cable Dia, 0.075In Max Cable Dia, Contact, Phosphor Bronze
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50039-8000.

IHS

Datasheet1 page6 years ago

TME

Sager Electronics

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+4.45%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 50039-8000 provided by its distributors.

Connector Accessory, 0.071In Min Cable Dia, 0.075In Max Cable Dia, Contact, Phosphor Bronze
MIZU-P25,50039 SER NUMBER PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 20 TO 22AWG
CONTACT, SOCKET, 20AWG, CRIMP; Product Range:Mizu-P25 50039 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex Mizu-P25 52117 S

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0500398000
  • 0500398000-
  • 50039-8000..
  • 500398000