| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | M22-2512505 | 0 | 1K | 7h | ||||||||
| Onlinecomponents.com | M22-2512505 | 0 | 250 | Bulk | ||||||||
| Master Electronics | M22-2512505 | 0 | 250 | |||||||||
| TTI Europe | M22-2512505 | 0 | 1K | Bulk | 4d | |||||||
| TTI Asia | M22-2512505 | Contact | 13h |
Download Harwin M22-2512505 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Harwin M22-2512505 provided by its distributors.
Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names: