Harwin M22-2010546

Conn, Header, 5POS, 1ROW, 2MM Rohs Compliant: Yes
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2010546.

IHS

Datasheet1 page7 years ago

X-ON

Inventory History

3 month trend:
-78.23%

CAD Models

Download Harwin M22-2010546 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.175
$ 0.212
Stock
835
41,312
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade
4 Pos. Male Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M22-2010446
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 5 contacts"
Conn Unshrouded Header HDR 5 POS 2mm Solder ST Thru-Hole Bulk/Loose
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade™
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 5 Contacts, Through Hole Straight, Micro-Latch 53253

Descriptions

Descriptions of Harwin M22-2010546 provided by its distributors.

CONN, HEADER, 5POS, 1ROW, 2MM ROHS COMPLIANT: YES
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, tin, 5 contacts"
Cuttable,Header,Push-Pull 1 5pin Male Pin 10mm*2mm

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR