Harwin M22-2010505

Connector, Header, 5Pos, 1Row, 2Mm Rohs Compliant: Yes |Harwin M22-2010505
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2010505.

IHS

Datasheet1 page7 years ago

Newark

Farnell

Inventory History

3 month trend:
-2.17%

CAD Models

Download Harwin M22-2010505 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.212
$ 0.175
Stock
41,312
835
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Contacts
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Unshrouded Header HDR 5 POS 2mm Solder ST Thru-Hole Bulk/Loose
M22 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles UL94V-0 20mOhm -55C~105C
Conn Unshrouded Header M 4 POS 2mm Solder ST Top Entry Thru-Hole Bulk/Loose
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, KK 42375 Series
Amphenol Communications Solutions68000-105HLF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole, FCI BergStik II 68000

Descriptions

Descriptions of Harwin M22-2010505 provided by its distributors.

Connector, Header, 5Pos, 1Row, 2Mm Rohs Compliant: Yes |Harwin M22-2010505
Conn Unshrouded Header HDR 5 POS 2mm Solder ST Thru-Hole Bag
2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold, 5 contacts"
2.00MM PITCH SIL VERTICAL PIN HEADER ASSY
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
5 POS. MALE SIL VERTICAL THRBU
HEADER, VERTICAL, 1ROW, 5WAY; Pitch Spacing:2mm; No. of Contacts:5Contacts; Gender:Header; Product Range:M22 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Current Rating:1A; Current per Contact Max:2A; Flammability Rating:UL94V-0; Insulation Resistance:10000Mohm; Operating Temperature Max:85°C; Operating Temperature Min:-41°C; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-2010505.