
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 952-3266-ND | 1,319 | 1 | Bulk | ||||||||
| TME | M20-8900505 | 0 | 2K | 4h | ||||||||
| Onlinecomponents.com | M20-8900505 | 0 | 500 | Bulk | ||||||||
| Master Electronics | M20-8900505 | 0 | 500 | |||||||||
| TTI Europe | M20-8900505 | 0 | 2K | Bulk | 9h |
Download Harwin M20-8900505 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Harwin M20-8900505 provided by its distributors.
Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names: