Molex 22-28-8052

Pin Header, 5 Contacts, 1 Row, 2.54mm, Gold, 4A, Right Angle, Unshrouded, Brass, THT RA
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-28-8052.

IHS

Datasheet18 pages9 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.71%

CAD Models

Download Molex 22-28-8052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.425
$ 0.266
$ 0.266
Stock
154,848
214,076
214,076
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
5
5
5
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Nylon
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Connector, Header, 5Pos, 2.54Mm, 1Row; |Harwin M20-9960545
Pin Header, 5 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Conn Unshrouded Header M 6 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Bag
5-Pin 2.54mm Breakaway Header Push-Pull 4A 380nm Gold Black TH 12.7mm × 2.4892mm × 12.3mm
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole KK® Bag

Descriptions

Descriptions of Molex 22-28-8052 provided by its distributors.

Pin Header, 5 Contacts, 1 Row, 2.54mm, Gold, 4A, Right Angle, Unshrouded, Brass, THT RA
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Bag
Molex 22-28-8052 Headers & Wire Housings, 2.54mm, Breakaway Ra 5 Circuit, Gold
KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 5 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 6.20mm, Bag
Headers & Wire Housings KK 100 Hdr Assy RA Bkwy 05 Ckt 15 SGold
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
.100 K.K. Connectors 2.54MM BREAKAWAY RA, 5 CKT Gold
5pin 2.54mm 1 Breakaway,Header,Push-Pull 4A 380nm gold Black Through hole mounting 12.7mm*2.4892mm*10.27mm
Cross Referenced to MOLEX - Part MOL22-28-8052
CONN, R/A PIN HDR, 5P, 1R, 2.54MM, 4A;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022288052
  • 022288052
  • 22-28-8052..
  • 22288052
  • 42377-0075