Harwin M20-8760746R

2.54mm (0.1) Pitch DIL SMT Pin Header, tin, pick & place (Tape & Reel packing), 7+7 contacts"
Production

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDM20-8760746RContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8760746R.

IHS

Datasheet2 pages6 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.636
Stock
1
5,061
Authorized Distributors
0
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
-
Surface Mount
Contact Plating
Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CONN HEADER VERT 14POS 2.54MM / Connector Header Through Hole 14 position 0.100" (2.54mm)
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
Amphenol Communications Solutions67997-414HLF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions54102-T0807LF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bag
Amphenol Communications Solutions67996-414HLF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag

Descriptions

Descriptions of Harwin M20-8760746R provided by its distributors.

2.54mm (0.1) Pitch DIL SMT Pin Header, tin, pick & place (Tape & Reel packing), 7+7 contacts"
7+7 Pos. Male DIL Vertical SMT Conn. (T+R) RoHS Compliant: Yes
CONN 14PIN 2X7 HARWIN PROGRAMMING HEADER
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR