Harwin M20-8760742

14-Pin Header, Push-Pull, SMD, P=2.54mm, Cuttable, 3A, Gold Plated, Black, 17.78mm L
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8760742.

IHS

Datasheet1 page9 years ago

Electro Sonic

Master Electronics

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download Harwin M20-8760742 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.756
$ 0.604
Stock
14,925
10
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
14
14
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Nylon
-
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.54mm (0.1") Pitch DIL SMT Pin Header, selective gold + tin, 5+5 contacts
2.54mm (0.1") Pitch DIL SMT Pin Header, selective gold + tin, 6+6 contacts
M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 25mOhm -40C~105C 3A
Amphenol Communications Solutions54202-G0807LF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount Straight
Conn.; Rect./PCB; Header; 14 Circuit; SMT; Dual Row; Vertical; C-Grid Series; Gold Plate
Amphenol Communications Solutions95278-102B14LF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD BergStik® Tube

Descriptions

Descriptions of Harwin M20-8760742 provided by its distributors.

14-Pin Header, Push-Pull, SMD, P=2.54mm, Cuttable, 3A, Gold Plated, Black, 17.78mm L
2.54mm (0.1") Pitch DIL SMT Pin Header, selective gold + tin, 7+7 contacts
Conn Unshrouded Header M 14 POS 2.54mm Solder ST Top Entry SMD Bulk/Loose
Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR