Harwin H2105B01

Terminals and Hardware 0.8mm TERMINAL PIN TIN
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin H2105B01.

IHS

Datasheet1 page5 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone1425-2
Swage Mount Micro Pin, No Insulation, Single Crimp Rohs Compliant: Yes |Keystone 1425-2
Keystone1425-3
MIRCO PIN, .040 PCB, SWAGE MOUNT, .433 LENGTH, BRASS, TIN PLATED
Keystone1422-3
PC Pin Terminal Connector Through Hole Tin 0.040 (1.02mm) Dia"
1.57mm Diameter PC Board Pin Terminal, Male, Tin Plated Brass Contact
Standard I.c. Pin |Mill-Max 5435-0-05-15-00-00-03-0
Standard P.c. Board Pin |Mill-Max 3141-2-00-15-00-00-08-0

Descriptions

Descriptions of Harwin H2105B01 provided by its distributors.

Terminals and Hardware 0.8mm TERMINAL PIN TIN
Ø0.80mm Terminal Pin, Below-board design
TERMINAL, TURRET, 1.41mm, NON INSULATED;
Terminal, Turret, Through Hole; Longitud Total:6.88Mm; Diámetro Del Agujero De Montaje.:1.41Mm; Longitud - Por Debajo De La Brida:6.37Mm; Aislamiento:No Aislado; Terminal, Acabado:Estaño; Conector, Tipo:Turret; Grosor De Placa:1.6Mm |Harwin H2105B01

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • H2105 B01
  • H2105B-01
  • H2105B01.