Harwin D2832-42

Harwin D2832-42 DIL Connector 16+16 Female Vertical Throughboard Unshrouded
$ 2.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin D2832-42.

IHS

Datasheet1 page5 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-41.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole Mount
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
TE Connectivity3-1571552-0
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity5536053-5
DIN 41612 Connector, Eurocard Type 1/2B, 32 Contacts, Header, 2.54 mm, 2 Row, a + b
TE Connectivity5-1571552-0
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of Harwin D2832-42 provided by its distributors.

Harwin D2832-42 DIL Connector 16+16 Female Vertical Throughboard Unshrouded
2.54mm (0.1) Pitch Dual Row PC Tail IC Socket Assembly, gold clip + tin shell, 32 contacts"
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
IC Socket, DIP32, 32 Contact(s), Solder
HARWIN DIP32 DIL, D2, 2.54mm, 15.24mm
2.54mm (0.1) Pitch Dual Row Throughboar
SOCKET IC, DIL, 32WAY, PK12; No. of Contacts: 32Contacts; Connector Type: DIP; Pitch Spacing: 2.54mm; Product Range: D28 Series; Row Pitch: 15.24mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; SVH

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR