TE Connectivity 5536053-5

DIN 41612 Connector, Eurocard Type 1/2B, 32 Contacts, Header, 2.54 mm, 2 Row, a + b
$ 4.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536053-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.57%

CAD Models

Download TE Connectivity 5536053-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.132
$ 4.58
Stock
31,938
7,290
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
32
32
Number of Rows
2
2
Mount
Surface Mount, Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
-
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity / AMP5148103-1
Conn DIN 41612 PIN 32 POS 2.54mm Solder RA Thru-Hole Box/Tray
TE Connectivity5536386-5
Conn DIN 41612 RCP 32 POS 2.54mm Solder RA Thru-Hole Box/Tray
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Board Euro Connector, 32 Contact(S), 2 Row(S), Male, Right Angle, Solder Terminal
HARTING Elektronik09221326921
HARTING DIN41612European connector, 2Btype, 32road, 2line, Male plug, Welding termination
TE Connectivity536053-5
Conn DIN 41612 PL 32 POS 2.54mm Solder RA Thru-Hole Box/Tray

Descriptions

Descriptions of TE Connectivity 5536053-5 provided by its distributors.

DIN 41612 Connector, Eurocard Type 1/2B, 32 Contacts, Header, 2.54 mm, 2 Row, a + b
Din 41612 Connector, 32Cont, Plug; |Te Connectivity Amp 5536053-5.
Conn DIN 41612 PIN 32 POS 2.54mm Solder RA Thru-Hole Box/Tray
CONN DIN PLUG 32POS PCB RA GOLD / 32 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
CONN, DIN 41612, HEADER, 32POS, 2ROW; Product Range: Eurocard Type 1/2B Series; No. of Contacts: 32Contacts; Gender: Header; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; Rows Loaded: a + b; Contact Plating: Gold Plated Contacts;
ASSY,PIN,EUROCARD,TYPE B/2,LEA Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .104 in Termination Post & Tail Length: 2.64 mm Centerline (Pitch): .1 in Plug Board-to-Board .104" 2.64 mm | Eurocard Connector | Part Number: 5536053-5 | Internal Number: 5536053-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536053-5.