HARTING Elektronik 61030012010

D-Sub connector housing, size: 1 (DE), straight 180°, zinc die casting, silver, 61030012010
$ 20.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 61030012010.

IHS

Datasheet1 page5 years ago

Future Electronics

HQonline

Burklin Elektronik

ODG (Origin Data Global)

Inventory History

3 month trend:
-2.44%

Supply Chain

Country of OriginMainland China
Introduction Date2015-11-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity3-1393486-4
2.74MM PITCH 9 WAY IDC D-SUB RIBBON CABLE CONNECTOR, SOCKET, METAL SHELL
TE Connectivity205203-3
D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 9 Circuits, Natural

Descriptions

Descriptions of HARTING Elektronik 61030012010 provided by its distributors.

D-Sub connector housing, size: 1 (DE), straight 180°, zinc die casting, silver, 61030012010
D Sub Backshell, 180Deg, Size De Rohs Compliant: Yes |Harting 61030012010
Harting Full metal hood 9P TS entry H scr 4 - 61030012010
D-Sub Backshells FULL MET HOOD F. INDUCOM DSUB-9
Full Metal Hood DSUB-9 Female D-Sub Back Shell
D-SUB SERIES METAL D-SUB CONNECTOR BACKSHELL, 9 WAY
Hood 180° E Shell Size Zinc Die Cast
Harting InduCom hoods + accessories
Connector Accessory, Hood, Metal
D-Sub Shell With internal earth Size D-Sub 9 Hexagonal screw with captive washer Thread 4-40 UNC Top/side entry Material (hood/housing) Metal

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -61030012010
  • 61 03 001 2010
  • 61-03-001-2010
  • 6103-001-2010
  • 6103001-2010