Molex 22-01-3097

Connector Housing, Receptacle, 9 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-3097.

Upverter

Datasheet1 page4 years ago

IHS

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-4.96%

CAD Models

Download Molex 22-01-3097 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Housing, Receptacle, 9 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Conn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount KK® Bag
Connector Housing, Receptacle, 8 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity / AMP1969588-9
Hsg, Rec, Free-Hanging, Single Row, ep2.5/ Bag |Te Connectivity 1969588-9
TE Connectivity1375820-9
Connector Housing, Rcpt, 9Pos, 2.54Mm; |Te Connectivity Amp 1375820-9
TE Connectivity640440-8
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 22-01-3097 provided by its distributors.

Connector Housing, Receptacle, 9 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 9 Circuits, Natural
Conn Housing RCP 9 POS 2.54mmCrimp STCable Mount White KK® Bag
Header Connector, cable Mount, plug,9 Cont; |Molex 22-01-3097
Connector Housing Receptacle 9 Position 2.54mm Straight Bag
Molex Connector Housing, 9 Pos, 2.54mm Pitch, 1 Row
KK 254 SERIES 2.54MM PITCH 9 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 2695
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
Headers & Wire Housings 100 KK Term Hsg W/LRamp W/PoR 9Ckt
KK Housing, Receptacle, 9 Poles, 1 Rows, 2.54mm Pitch
CONN HOUSING, RCPT, 9POS, 2.54MM, NAT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022013097
  • 022013097
  • 22-01-3097.
  • 22/01/3097
  • 22013097