HARTING Elektronik 21033712403

Circular M12 Socket, D Coded, 4 Position Screw Terminal, 4A, 250V, M12 Series
$ 17.299
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 21033712403.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+302%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolAG3FCCH
XLR Connector, 3 Contacts, Jack, Panel Mount, Gold Plated Contacts, Brass Body, G
Amphenol Aerospace10-497623-035
Circular Connector Contact, Size 22D, Amphe-Lite Series, Socket, Through Hole
Circular Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
Circular Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
Circular Connector, 19 Contact(s), Male, Solder Terminal, Receptacle
Circular Connector Contact, MIL-DTL-38999 Series III Equivalent, Tri-Start Series, Socket

Descriptions

Descriptions of HARTING Elektronik 21033712403 provided by its distributors.

CIRCULAR M12 SOCKET, D CODED, 4 POSITION SCREW TERMINAL, 4A, 250V, M12 SERIES
Circular Connector, 5 Contact(s), Polyvinylchloride, Female
Circular connectors M12 Panel feed through With conductors
ER - Ethernet M12 D-Coded - Panel Feed Through, Female, 50 cm conductors
Harting 21 03 371 2403 M12 Sensor/Actuator Connector 4-Pin Socket
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, PA, 4 A, 21033712403
Industrial Ethernet Connectors PANEL FEED THROUGH M12
Harting panel feed through M12D cod.female
CIRC CBL 4POS PLUG TO WIRE 1.64'
PANEL F/T M12 D-CODE FEM 4PINS
Sensor Cord, 4P M12 Rcpt-Free End, 500Mm; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:500Mm; Cable Length - Imperial:19.6"; Product Range:- Rohs Compliant: Yes |Harting 21 03 371 2403

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21 03 371 2403
  • 2103-371-2403