Eaton UTS714D19P

Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS714D19P
$ 19.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS714D19P.

IHS

Datasheet9 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Eaton UTS714D19P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-10-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UTSseries, 19Core, Flange mounting, welding, IP68,IP69K
Circular Connector, 19 Contact(s), Male, Solder Terminal, Receptacle
Circular Connector, 14 Contact(s), Polyethylene, Male, Solder Terminal, Receptacle
ITT / CannonPT0214-19P
PT SERIES,19 POLE PMNT CONN SOCKET,14 SHELL SIZE, MALE CONTACTS, BAYONET MATING
AmphenolPT02W14-19S
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialPT04A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Panel Mount 19 Terminal 1 Port

Descriptions

Descriptions of Eaton UTS714D19P provided by its distributors.

Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS714D19P
Circular Connector, 19 Contact(s), Male, Solder Terminal, Receptacle
Conn Circular PIN 19 POS Solder Cup ST Jam Nut 19 Terminal 1 Port
Plastic jam nut receptacle, without backshell, with 19 male PCB contacts, IP68/69K in unmated conditions
Souriau SCT
Bayonet Lock Receptacle, Male Pins, 19-Pin, Polyamide (PA), Nylon, Gold Plated, Black, TH, Panel Mount, 34.9mm H
UTS,jam nut rcp,PC tail,size14,9pin
CONN RCPT MALE 19POS GOLD SOLDER
RECEPTACLE, HISEAL, SIZE14, 19WAY, PIN; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: PCB Pin; Coupling Style: Bayonet; Connector

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS7-14D19P