HARTING Elektronik 19411100522

Grommet housing, size 10B, polyamide, M32, angled, cross bow locking, IP65, 19411100522
$ 22.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19411100522.

IHS

Datasheet2 pages2 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+55.56%

Supply Chain

Country of OriginGermany
Introduction Date2015-05-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350720-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural

Descriptions

Descriptions of HARTING Elektronik 19411100522 provided by its distributors.

Grommet housing, size 10B, polyamide, M32, angled, cross bow locking, IP65, 19411100522
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
HOOD, S/E,M32,HAN ECO,10B,WITH GLAND; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Nylon (Polyamide), Glass Filled Body; Locking Type: 2 Lever; Rectangular Shell Size: 10B; For Use With: Han 10B Inser
HOOD, S/E,M32,HAN ECO,10B,WITH GLAND; Accessory Type:Hood with Cable Gland; For Use With:Han 10B Connectors; Connector Shell Size:10B; Cable Exit Angle:Side; Connector Body Material:Glass Reinforced Polyamide; SVHC:No SVHC (20-Jun-2011); Series:Han-Eco

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 41 110 0522
  • 1941-110-0522