HARTING Elektronik 19410102601

Han-Eco Modular 10E+GND male Screw Terminal module - for Han-Eco Modular 6B Hood/Housing
$ 9.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19410102601.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

TME

Burklin Elektronik

Inventory History

3 month trend:
+17.37%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1103640-3
Rectangular Power Connector, 24 Contact(s), Male, Screw Terminal, Receptacle
TE Connectivity2-1103638-3
Conn Rectangular M 16Signal/1Ground POS Crimp ST Cable Mount Loose Piece
TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 19410102601 provided by its distributors.

Han-Eco Modular 10E+GND male Screw Terminal module - for Han-Eco Modular 6B Hood/Housing
HAN-ECO 19410 SER RIGHTANGLE CABLE MOUNT CONN MALE 10WAY 16A 600(CSA UL)V 500V
Harting Han-Eco Mod.10E-SMC-MI-SCT - 19410102601
Conn Rectangular M 10 POS Screw RA Panel Mount
Rectangular Connector, 11 Contact(s), Male
HARTING 19410102601 ヘビーデューティパワーコネクタインサート
RECTANGULAR INSERT, PLUG, 10POS
Heavy Duty Insert, Plug, 10Pos, 2.5Mm2; Product Range:Han-Eco Series; No. Of Contacts:10Contacts; Rectangular Shell Size:6B; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:16A; Wire Size Awg Max:-; Wire Size Awg Min:-Rohs Compliant: Yes |Harting 19410102601
Series = Han-Eco 6 B / For Shell Size = 6B / Positions = 10 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.75 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 41 010 2601
  • 19-41-010-2601
  • 1941-010-2601
  • 19410102601.