HARTING Elektronik 19410060522

HARTING 19 41 006 0522 Connector Backshell, Hood without Cable Gland, Han 6B Connectors, 6B, 90
$ 14.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19410060522.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-20.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural

Descriptions

Descriptions of HARTING Elektronik 19410060522 provided by its distributors.

HARTING 19 41 006 0522 Connector Backshell, Hood without Cable Gland, Han 6B Connectors, 6B, 90
Harting 19410060522 Han Enclosure Heavy Duty Housing Grey Aluminium 1 pc
Han-Eco Modular 6B Hood Side Entry M32 w/o gland
Hoods 6 B Polyamide fibre-glass reinforced IP65
Harting Han-Eco Mod.6-HSE-M32 - 19410060522
M32 Rectangular Connector Hood,68.4 mm H
HOOD, S/E, M32, HAN ECO,6B, NO GLAND; Accessory Type:Hood without Cable Gland; For Use With:Han 6B Connectors; Connector Shell Size:6B; Cable Exit Angle:Side; Connector Body Material:Glass Reinforced Polyamide; SVHC:No SVHC ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 41 006 0522
  • 1941-006-0522