HARTING Elektronik 19410012600

HARTING 19 41 001 2600 Rectangular Power Contact, Pin, Screw, 16 AWG
$ 9.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19410012600.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
-50.81%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-10-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity1-480349-0
Connector; Commercial MATE-N-LOK; Plug; 1; Nylon; 13 A (Max.); 250 VAC; Natural
CONN CMC BLIND PLUG 1.5MM / Connector Polarizing Device (Key, Plug, Post) For CMC Connectors
Connector Accessory, Blind Plug, Molex CMC 64318, 64319, 64320, 64321, 64326 Series Connectors
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug

Descriptions

Descriptions of HARTING Elektronik 19410012600 provided by its distributors.

HARTING 19 41 001 2600 Rectangular Power Contact, Pin, Screw, 16 AWG
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
CONTACT MODULE, PE, MALE, 1.5-16MM; Connector Type:Contact; Series:Han-Eco; For Use With:Han-Eco Series Connectors; Contact Gender:Pin; Contact Termination:Screw; SVHC:No SVHC (20-Jun-2011) ;RoHS Compliant: Yes
CONTACT MODULE, PE, MALE, 1.5-16MM; Product Range: -; Contact Gender: Pin; Wire Size AWG Max: 6AWG; Contact Termination Type: Screw; Current Rating: -; Contact Material: -; Contact Plating: -; SVHC: No SVHC (15-Jan-2018); Contac
Series = Han-Eco Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 1 / Insert Gender = Plug / Standards Met = CSA / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Screw Terminal / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 16 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 1.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 41 001 2600
  • 19-41-001-2600
  • 1941-001-2600