HARTING Elektronik 19120080729

Hoods cable to cable Han-Compactreg polycarbonate Style High construction
$ 15.617
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19120080729.

IHS

Datasheet2 pages2 years ago

Newark

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-24.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
TE Connectivity2-1103000-3
Heavy Duty Power Connectors HD.7.STI.C.250 V HD.7.STI.C.250 V
Amphenol Sine SystemsC146 10A005 500 12
Rectangular Insert PIN 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
TE Connectivity1102896-1
Heavy Duty Power Connectors Hee.32.bu.c.b1-32 |Amp Te Connectivity 1102896-1

Descriptions

Descriptions of HARTING Elektronik 19120080729 provided by its distributors.

Hoods cable to cable Han-Compactreg polycarbonate Style High construction
CONNECTOR, POWER, HEAVY DUTY, CABLE TO CABLE HOOD BLK 1 LVR LCKING
Han-Compact Plastic Cable to Cable, Hood, M25
Harting Han Q 8/0-kg-M25 - 19120080729
CONN HOOD CPLNG BOTTOM ENTRY M25
Hood, Top Entry, M25, 1 Lever; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Pc (Polycarbonate) Body; Locking Type:1 Lever; Rectangular Shell Size:-; For Use With:Harting Han-Compact Series Heavy Duty Connectors;rohs Compliant: Yes |Harting 19120080729

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 12 008 0729
  • 19-12-008-0729
  • 1912-008-0729