HARTING Elektronik 17221252102

Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
$ 11.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 17221252102.

IHS

Datasheet1 page9 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsHM2R02PA5100N9LF
CONN RECEPT 125POS TYPE B R/A / Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tray
Amphenol Communications SolutionsHM2R02PA5108N9LF
Board Connector, 125 Contact(S), 5 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity5352069-1
Hard Metric Backplane Connectors; 5352069-1; TE CONNECTIVITY; Press-Fit; 500 V; Right Angle; 5
Amphenol Communications SolutionsHM2R70PA5108N9LF
2mm 6 132P -55閳╁剤+125閳 Bend insert Push-Pull,P=2mm Board-to-Board and Backplane Connector ROHS
TE Connectivity100145-1
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity646574-1
Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube

Descriptions

Descriptions of HARTING Elektronik 17221252102 provided by its distributors.

Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tube
Harting har-bus HM Federl. Typ B25, m. Schi - 17221252102
CONNECTOR, TYPE B, FEMALE, 125WAY
CONN RECEPT 125POS 2MM PRESS-FIT
Hard Metric Connectors 125P FEMALE R/A
HARD METRIC CONNECTOR, RECEPTACLE 125WAY; Connector Type:Hard Metric (HM); Series:Har-Bus HM; Pitch Spacing:0.079"; No. of Contacts:125; Gender:Receptacle; Contact Termination:Right Angle Press Fit; No. of Rows:6; Row Spacing:2mm ;RoHS Compliant: Yes
CONNECTOR, TYPE B, FEMALE, 125WAY; Series:HARBUS; Gender:Receptacle; No. of Contacts:125; No. of Rows:5; Pitch Spacing:2mm; Connector Mounting:PCB; Contact Material:Copper; Contact Plating:0; SVHC:No SVHC (15-Dec-2010); Approval Bodies:IEC61076-4-101; Body Plating:Gold; Connector Insert Type:Female; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Copper Alloy; Contact Resistance:20mohm; Contact Type:Socket; Current Rating:1.5A; De-mating Force:100N; Flammability Rating:UL94V-0; Material:Thermoplastic Resin; Mating Force:20N; Mounting Type:PCB; No. of Mating Cycles:250; No. of Ways:125; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Voltage Rating VAC:750V

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17 22 125 2102
  • 1722 125 2102
  • 1722 125 2102.
  • 1722-125-2102