TE Connectivity 100145-1

Z-PACK Hard Metric Backplane Socket Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
$ 10.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 100145-1.

JRH Electronics

Datasheet6 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
-0.12%

CAD Models

Download TE Connectivity 100145-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.27
$ 11.65
Stock
3,213
11,694
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
125
125
Number of Rows
5
5
Mount
Through Hole
-
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
PBT
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity646574-1
Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube
Amphenol Communications SolutionsHM2R02PA5100N9LF
CONN RECEPT 125POS TYPE B R/A / Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tray
Amphenol Communications SolutionsHM2R02PA5108N9LF
Hard Metric Connector Receptacle, 125 Pos, 2mm Pitch, Press Fit, Right Angle, Thru-Hole, Tray
Board Connector, 110 Contact(S), 6 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity5352069-1
Hard Metric Backplane Connectors; 5352069-1; TE CONNECTIVITY; Press-Fit; 500 V; Right Angle; 5
TE Connectivity5352152-1
Type B 110 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector

Descriptions

Descriptions of TE Connectivity 100145-1 provided by its distributors.

Z-PACK Hard Metric Backplane Socket Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube
CONN RECEPT 125POS 2MM PRESS-FIT / 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM) Product Highlights: Connector Connector Type = Type B, 25 Column Receptacle Interface Type = 2mm HM Contact Type = ACTION PIN Post, Signal
Z-PACK/B F-HDR.125P; Product Range:-; No. of Contacts:125Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:5Rows; Row Pitch:2mm; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018); Card Edge / Backplane Connector Type:Backplane
Z-PACK/B F-HDR.125P PCB Connector Assembly Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 25 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 25 | Hm Receptacle Connector: Traditional Backplane & Coplanar & 2Mm | Part Number: 100145-1 | Internal Number: 100145-1 | Alias Number: 2-42938-5076 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100145-1 .