HARTING Elektronik 09721647907

Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle
$ 3.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09721647907.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 3.8
$ 5.797
Stock
0
332
Authorized Distributors
2
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
64
64
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Nickel

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Amphenol122A10029X
DIN EN 60603-2 (DIN 41612) Bauform B Female Connector 32-pos. Wire Wrap
HARTING Elektronik09022646821
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal
HARTING Elektronik09032646821
CONN DIN RCPT 96POS PCB GOLD / 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
HARTING Elektronik09721646907
Conn DIN 41612 M 64 POS 2.54mm Wire Wrap ST Thru-Hole
TE Connectivity5650870-4
Connector DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5650860-5
Conn DIN 41612 Receptacle 64 POS 2.54mm Solder ST Through Hole

Descriptions

Descriptions of HARTING Elektronik 09721647907 provided by its distributors.

Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle
CONNECTORS, DIN 41612, DIN-SIGNAL Q064MW-13,0C1-3
CONN DIN HDR 64POS PCB GOLD
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
DIN Q MALE STRAIGHT 64PIN 13M
Harting QR male

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-72-164-7907