HARTING Elektronik 09700202622

Harting 09 70 020 2622 STAF 20 Industrial Series Insert Male (F) 20 Way Screw
$ 23.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09700202622.

IHS

Datasheet2 pages3 years ago

Newark

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+35.91%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 20 Contacts, Through Hole Straight
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
CONN HEADER VERT 20POS 4.2MM / Connector Header Through Hole 20 position 0.165" (4.20mm)
TE Connectivity5499160-4
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -55C~105C 1A 1000VAC V
TE Connectivity5102153-4
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity1-794106-0
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09700202622 provided by its distributors.

Harting 09 70 020 2622 STAF 20 Industrial Series Insert Male (F) 20 Way Screw
Pin contact insert, 16A, 20 pole, equipped, screw connection, 09700202622
CONNECTOR POWER HEAVY DUTY MALE INSERT HAN 16A 20 POLE, HAN A SERIES
Staf Series Size 16A 20 Position 10 AMP Male Insert
Harting Staf 20 Pos. M Insert Screw - 09700202622
Conn Rectangular M 20 POS Screw ST Panel Mount
Rectangular Connector, 20 Contact(s), Male
INSERT, MALE, SCREW, STAF 20; Product Range: Staf Series; Heavy Duty Connector Type: Insert; No. of Contacts: 20 Contacts; Rectangular Shell Size: 16A; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Current Rating:
Series = Staf / For Shell Size = 16A / Positions = 20 / Insert Gender = Socket / Current Rating A = 10 / Voltage Rating V = 25 / Combustibility Class = UL 94 HB / Standards Met = CSA / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 1.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 70 020 2622
  • 0970-020-2622
  • 9700202622