TE Connectivity 5102153-4

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102153-4.

IHS

Datasheet6 pages2 years ago
Datasheet1 page19 years ago

JRH Electronics

TE Connectivity

Farnell

Newark

Inventory History

3 month trend:
+17.66%

CAD Models

Download TE Connectivity 5102153-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity5499923-4
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
TE Connectivity5102156-4
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity / AMP5-87589-6
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity1-826632-0
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight, AMPMODU MOD II
TE Connectivity1-826925-0
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity1-826944-0
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-HoleCarton

Descriptions

Descriptions of TE Connectivity 5102153-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Plug
Wire-Board Connector, Header, 20 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 5102153-4.
A/L UNIV HDR 20P VERT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5102153-4 | Internal Number: 5102153-4 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102153-4 .
  • 5102153-4.