HARTING Elektronik 09692115072

Conn D-Subminiature PIN 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
$ 5.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09692115072.

IHS

Datasheet1 page17 years ago

element14 APAC

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsL717TWA7W2P
Conn D-Subminiature PIN 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Conn D-Subminiature M 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Conn D-Subminiature M 5Signal/2Cavity POS Solder Cup ST Cable Mount 7 Terminal 1 Port
D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
Conn D-Sub M 2Power/5Signal POS Solder Cup ST Cable Mount 7 Terminal 1 Port
D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12

Descriptions

Descriptions of HARTING Elektronik 09692115072 provided by its distributors.

Conn D-Subminiature PIN 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Harting 09 69 211 5072 D-SUB Connector 5-pin solder bucket 1pc
D-Sub Mixed Male connector Solder cup termination Rated current 5A Thermoplastic resin glass-fibre filled (Polyester) Steel tin plated Green
PLUG, D, MIXED, 7W2; Product Range: D Sub-M Series; Insert Arrangement: DA-7W2; No. of Signal Contacts: 5Contacts; Gender: Plug; No. of Power Positions: 2; Contact Termination Type: Solder Cup; D Sub Shell Size: DA; Connector B
PLUG, D, MIXED, 7W2; Connector type:D Sub; Gender:Plug; Ways, No. of:7; Termination method:Solder; Mating cycles, No. of:500; Material, contact:Copper Alloy; Plating, contact:Gold over Nickel; Material:Steel; Approval category:DIN RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 69 211 5072
  • 0969-211-5072
  • 9692115072