NorComp 680S7W2103L201

D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
$ 9.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680S7W2103L201.

IHS

Datasheet2 pages0 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-09-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol Communications SolutionsL717TWA7W2P
Conn D-Subminiature PIN 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port
HARTING Elektronik09692115072
Conn D-Subminiature PIN 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Conn D-Subminiature M 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
Conn D-Sub M 2Power/5Signal POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Conn D-Subminiature M 5Signal/2Cavity POS Solder Cup ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of NorComp 680S7W2103L201 provided by its distributors.

D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
CONNECTOR, D-SUB, PLUG, 7POS PANEL MOUNT
Male pin,plug 2 7pin polybutylene terephthalate(PBT),Steel,Nickel plated 5A,20A gold Black panel mount
D-SUB, COMBO, PLUG, 20AMP, 7WAY
IP67 POWER-D 7W2PWR 20A MALE SOLDER CUP
D Sub Combo Connector, Plug, Da-7W2, Ip68; Product Range:Seal-D 680S Series; Insert Arrangement:Da-7W2; Gender:Plug; No. Of Contacts:7Contacts; Contact Type:5 Signal, 2 Power; Contact Termination Type:Solder Cup; D Sub Shell Size:Da Rohs Compliant: Yes |Norcomp 680S7W2103L201

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc