HARTING Elektronik 09692017072

Panel Mount Hybrid Solder D-sub Conn Socket, 2(POWER/COAX), 5(SIGNAL)CONTACTS, 5A
$ 4.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09692017072.

IHS

Datasheet1 page0 years ago

Newark

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+45.94%

Supply Chain

Country of OriginLatvia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-5
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
TE Connectivity3-1393483-8
Conn D-Sub SKT 9 POS 1.37mm SolderCup STCable Mount 9 Terminal 1 Port Tray
AmphenolL77DE09S
D Sub Connector, Standard, Receptacle, 17D Series, 9 Contacts, DE, Solder Cup
HARTING Elektronik09670094715
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Carton
HARTING Elektronik09641117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET 9 WAY 250 V AC 7.5A

Descriptions

Descriptions of HARTING Elektronik 09692017072 provided by its distributors.

PANEL MOUNT HYBRID SOLDER D-SUB CONN SOCKET,2(POWER/COAX),5(SIGNAL)CONTACTS,5A
D-Sub Mixed Female connector Solder cup termination Rated current 5A
Conn D-Subminiature F 5Signal/2Cavity POS Solder Cup ST Panel Mount 5 Terminal 1 Port
CONNECTOR, D SUB COMBO, RECEPTACLE, 7POS; CONNECTOR, D SUB COMBO, RECEPTACLE, 7POS; Gender:Receptacle; No. of Contacts:7; Insert Arrangement:DA-7W2; D Sub Shell Size:DA; Connector Body Material:Metal; Contact Termination:Solder; No. of Mating Cycles:200
COMBO D-SUB RCPT HOUSING, DA-7W2, STEEL; Product Range: D Sub-M Series; Insert Arrangement: DA-7W2; No. of Signal Contacts: 5Contacts; Gender: Receptacle; No. of Power Positions: 2; Contact Termination Type: Solder Cup; D Sub

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 69 201 7072
  • 0969-201-7072