HARTING Elektronik 09692000033

D-Sub Mixed Female connector Thermoplastic resin glass-fibre filled (Polyester) Steel tin plated Green
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09692000033.

IHS

Datasheet2 pages3 years ago

Future Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+117%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-178128-3
Terminal Housings; 1-178128-3; TE CONNECTIVITY; Black; Receptacle; Crimp; Straight
TE Connectivity3-2229794-1
Barrier Strip Terminal Block, 12.7A, 2.1mm2, 1 Row(s), 1 Deck(s)
TE Connectivity207359-1
Connector Housing, Metrimate, Receptacle, 3 Ways, 5 mm, Metrimate In-Line Connectors
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09692000033 provided by its distributors.

D-Sub Mixed Female connector Thermoplastic resin glass-fibre filled (Polyester) Steel tin plated Green
D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Lug Terminal, Hole .112-.124, Plug
D-Sub Mixed Contact Connectors 3W3 FEMAL
3 Position Through Hole Socket D-Sub
Harting DSUB FE 3W3 SHELL W/O CONTACTS - 09692000033
D-Subminiature Female With Out Contact Tin Plated
D SUB HOUSING, RCPT, 3POS; Product Range: D Sub-M Series; Insert Arrangement: DA-3W3; No. of Signal Contacts: 0Contacts; Gender: Receptacle; No. of Power Positions: 3; Contact Termination Type: Solder; D Sub Shell Size: DA; Con
Combo D Sub Connector, Receptacle, 3 Position; Rango De Producto:Serie D Sub-M; Disposición De Insercción:Da-3W3; Género:Receptáculo Eléctrico; Núm. De Contactos De Señal:0; Núm. De Posiciones De Potencia:3; Carcasa D Sub, Tamaño:Da |Harting 09 69 200 0033

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9692000033
  • 09 69 200 0033
  • 0969-200-0033
  • 9692000033