HARTING Elektronik 09672095615

Conn D-Subminiature M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09672095615.

Burklin Elektronik

Datasheet1 page12 years ago
Datasheet36 pages14 years ago

JRH Electronics

Inventory History

3 month trend:
-16.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsG17S0910110EU
Conn D-Subminiature PIN 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector
Conn D-Sub M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port
172 Series 9 Position Dual Row Through Hole Male Dip Solder D-Sub Connector
Conn D-Sub M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port Container
Amphenol Communications SolutionsL717SDEH09POL2RM5
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug

Descriptions

Descriptions of HARTING Elektronik 09672095615 provided by its distributors.

Conn D-Subminiature M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
D-Sub Standard Connectors D SUB ML 9P AU2 STAMPED SOLDER CUP
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle
D-Sub Standard Male connector Solder cup termination Rated current 6.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
CONN D-SUB PLUG 9POS SOLDER CUP
D-SUB 9PIN MALE SOLDER CUP STAMPED CONTACTS PL2
D PLUG 9 WAY SOLDER BUCKET CL2
D-Sub Conn, Plug, 9Pos, Solder; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder Cup; D Sub Shell Size:De; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Rohs Compliant: Yes |Harting 09672095615

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0967-209-5615
  • 9672095615