HARTING Elektronik 09670375601

Conn D-Subminiature PIN 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port Carton
$ 1.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670375601.

IHS

Datasheet1 page8 years ago

Burklin Elektronik

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.78%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
Amphenol Communications SolutionsL717SDC37PC309
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
D Sub Connector, DB37, Standard, Plug, TS, 37 Contacts, DC, Solder
TE Connectivity1-1903128-7
Rectangular Power Connector, 34 Contact(s), Crimp Terminal
TE Connectivity2-746610-6
Conn IDC Connector PL 44 POS 2.54mm Solder RA Thru-Hole Box/Tube
TE Connectivity5103308-8
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)

Descriptions

Descriptions of HARTING Elektronik 09670375601 provided by its distributors.

Conn D-Subminiature PIN 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port Carton
D Sub Connector Housing, D Sub, Dc, Plug, 37, Metal Body Rohs Compliant: Yes |Harting 09 67 037 5601
D-Sub Standard Male connector Crimp termination Thermoplastic resin glass-fibre filled (PBTP) Plated steel Contacts 37 Copper alloy
PLUG HOUSING, D, 37WAY; No. of Positions: 37Ways; Connector Type: D Sub; Connector Shell Size: DC; Product Range: -; Gender: Plug; Connector Body Material: Metal Body; For Use With: D Sub Contacts; SVHC: No SVHC (15-Jan-2018); A

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9670375601
  • 09 67 037 5601
  • 0967 037 5601
  • 0967-037-5601
  • 9670375601