HARTING Elektronik 09670374701

Conn High Density D-Sub F 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
$ 1.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670374701.

IHS

Datasheet1 page8 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-38.86%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL77SDC37S
D Sub Connector, Standard, Receptacle, SD Series, 37 Contacts, DC, Solder Cup
Amphenol Communications SolutionsL77SDC37SVFM
Conn D-Subminiature SKT 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port
TE Connectivity205209-7
Conn D-Sub Housing Receptacle 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
D Sub Connector, Standard, Receptacle, SD, 37 Contacts, DC, Solder
TE Connectivity1-1903128-3
Connector Housing, Plug, 26Pos, 2Mm Rohs Compliant: Yes |Te Connectivity 1-1903128-3
TE Connectivity205209-2
D Sub Connector Housing, 37 Ways, D Sub, 4, AMPLIMITE HDP-20, Receptacle, Steel Body

Descriptions

Descriptions of HARTING Elektronik 09670374701 provided by its distributors.

Conn High Density D-Sub F 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
D-Sub socket, 37 pole, standard, unequipped, straight, crimp connection, 09670374701
D Sub Connector Housing, D Sub, Dc, Receptacle, 37, Metal Body Rohs Compliant: Yes |Harting 09 67 037 4701
D-Sub Standard Female connector Crimp termination Thermoplastic resin glass-fibre filled (PBTP) Plated steel Contacts 37 Copper alloy
SOCKET HOUSING, D, 37WAY; No. of Positions: 37Ways; Connector Type: D Sub; Connector Shell Size: DC; Product Range: -; Gender: Receptacle; Connector Body Material: Metal Body; For Use With: 09 67 037 5601; SVHC: No SVHC (15-Jan-

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9670374701
  • 09 67 037 4701
  • 0967-037-4701
  • 9670374701