HARTING Elektronik 09670095655

D-sub Connector, Male, Wt 5.50 G, Contact Material Copper Alloy, D-sub Series
$ 3.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670095655.

IHS

Datasheet3 pages4 years ago

Future Electronics

Burklin Elektronik

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.02%

CAD Models

Download HARTING Elektronik 09670095655 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-09-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5747840-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity1-338168-2
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747250-4
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651626816
D-Sub Standard Male connector Low-profile Wave soldering termination Rated current 6.5A
HARTING Elektronik09651616712
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616713
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09670095655 provided by its distributors.

D-SUB CONNECTOR, MALE, WT 5.50 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
Conn D-Subminiature M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Carton
D-Sub Standard Male connector Wave soldering termination Rated current 7.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
D-Sub Conn, Plug, 9Pos, Th; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Through Hole; D Sub Shell Size:De; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09670095655
Connector Size / Poles = DE-9 / Gender = Plug / Termination Type = Radial Leads / Connector Material = Steel / Contact Material = Copper Alloy / Insulator Material = Glass Fibre Filled Thermoplastic / Current Rating A = 7.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 009 5655
  • 0967-009-5655
  • 9670095655