HARTING Elektronik 09670094754

9 Way Through Hole Mount Pcb D-sub Connector Socket, 2.74MM Pitch
$ 4.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670094754.

IHS

Datasheet3 pages4 years ago

element14 APAC

JRH Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+44.73%

CAD Models

Download HARTING Elektronik 09670094754 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.058
$ 4.377
Stock
21,769
4,738
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
9
9
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-106505-2
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP, 9 Contacts, DE, Solder
HARTING Elektronik09661526612
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
HARTING Elektronik09661516512
Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09661527611
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
D Sub Connector, DB9, Standard, Receptacle, TS, 9 Contacts, DE, Solder
D Sub Connector, Standard, Receptacle, TS Series, 9 Contacts, DE, Solder

Descriptions

Descriptions of HARTING Elektronik 09670094754 provided by its distributors.

9 WAY THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
Conn D-Subminiature SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
9 Position D-Sub Receptacle, Female Sockets Connector
D-Sub Standard Female connector Wave soldering termination Rated current 7.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
D SUB CONNECTOR, STANDARD, 9POS, RCPT; C; D SUB CONNECTOR, STANDARD, 9POS, RCPT; Connector Type:D Sub; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Metal; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Mating Cycles:50

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9670094754
  • 09 67 009 4754
  • 0967-009-4754
  • 09670094754.
  • 9670094754