HARTING Elektronik 09670008267

D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.25
$ 39.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670008267.

Newark

Datasheet1 page11 years ago

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-19.17%

Supply Chain

Country of OriginLatvia
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
2.50mm Pitch SPOX™ Wire-to-Board Crimp Terminal, Reel
1.57mm Diameter Standard .062 Pin and Socket Crimp Terminal Female with 0.38

Descriptions

Descriptions of HARTING Elektronik 09670008267 provided by its distributors.

D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.25
Contact SKT Crimp ST Cable Mount 20-24AWG Reel
D-SUB STAMPED FEMALE CONTACT FOR AWG 24-20 STRANDED, REEL 500, PL3
Harting DSUB-FE-CR-KON AWG20-24AFS3L500 - 09670008267
D-Sub Contacts STAMPED FEMALE CNTS 24-20 AWG
D-Sub Contact, Socket, 24-20Awg, Crimp; For Use With:D Sub Connectors; Contact Gender:Socket; Contact Material:Copper; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awg; Contact Termination Rohs Compliant: Yes |Harting 09 67 000 8267
Gender = Socket / Termination Type = Crimp / Contact Material = Copper Alloy / Contact Plating = Gold / Wire Size AWG Max. AWG = 24 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 0.25 / Wire Size mm2 Min. mm² = 0.09 / Current Rating A = 6

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 000 8267
  • 09-67-000-8267
  • 0967 000 8267
  • 0967-000-8267
  • 9670008267