HARTING Elektronik 09670007167

Male Crimp D-sub Conn Contact, Gold Over Nickel Plated Signal, 28 to 24 AWG
$ 55.566
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670007167.

Farnell

Datasheet1 page0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.35%

Supply Chain

Country of OriginLatvia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek

Descriptions

Descriptions of HARTING Elektronik 09670007167 provided by its distributors.

MALE CRIMP D-SUB CONN CONTACT, GOLD OVER NICKEL PLATED SIGNAL, 28 TO 24 AWG
D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.09
HARTING 09 67 000 7167 D Sub Connector, D Sub Connectors, Pin, Brass, Gold Plated Contacts, 24 AWG, 28 AWG
Harting DSUB-ME-CR-KON.AWG24-28AFS3L500 - 09670007167
Harting D-Sub, D-Sub Standard, , , 7.5A
Connector Accessory, Contact, Brass
HARTING 09670007167 D-subコネクタコンタクト
CONN DSUB PIN 28AWG CRIMP 500PCS
D-SUB STAMPED MALE CONTACT FOR
CRIMP PIN, 10STRIP; For Use With: D Sub Connectors; Contact Gender: Pin; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 24AWG; Wire Size AWG Min: 28AWG; Contact Termination Type: Crimp; Product Range: D Sub-S Series; SVHC: No SVHC (15-Jan-2018); Contact Termination: Crimp; Contact Type: Stamped; Gender: Plug; Wire Area Size Max: 0.25mm²; Wire Area Size Min: 0.09mm²; Wire Size: 24AWG; Wire Size (AWG): 28AWG to 24AWG; Wire Size Range (AWG): 24

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 000 7167
  • 09-67-000-7167
  • 0967 000 7167.
  • 0967-000-7167
  • 9670007167