HARTING Elektronik 09660009974

Plastic Adapter, 2X50 D Sub To Han 16B Rohs Compliant: Yes |Harting 09660009974
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09660009974.

IHS

Datasheet2 pages7 years ago

Farnell

Inventory History

3 month trend:
-51.88%

Supply Chain

Country of OriginVietnam
Introduction Date2004-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5205818-3
Connector Accessories Female Screw Lock Straight Steel Clear Chromate Over Zinc Package
TE Connectivity5207953-3
Connector Accessories Screw Lock Straight Steel Clear Chromate Over Zinc Package
TE Connectivity5205818-2
Connector Accessories Female Screw Lock Straight Steel Yellow Chromate Over Zinc Package
HARTING Elektronik09670019941
Connector Accessories Screw Lock Straight Silver Over Nickel
HARTING Elektronik09670019954
D-Sub Tools & Hardware D SUB-SCREW-LOCK FE-UNC/M3-13MM-NI
HARTING Elektronik09670019974
D-Sub Female Screw Lock, 11Mm (6.2Mm), M3/M3 |Harting 09670019974

Descriptions

Descriptions of HARTING Elektronik 09660009974 provided by its distributors.

Plastic Adapter, 2X50 D Sub To Han 16B Rohs Compliant: Yes |Harting 09660009974
Threaded bolt, UNC/M3, 9.9 mm for D-Sub, 09660009974
D-Sub Tools & Hardware DSUB S.LOCK UNC/ M3 100PCS
Connector Accessories Screw Lock Straight
D-SUB FEMALE SCREW LOCK, 9.9MM, UNC/M3
Connector Accessory, Screw Item
D-SUB JACK SCREW, 6.2MM, 4-40UNC/M3
D-SUB JACK SCREW, 6.2MM, 4-40UNC/M3; Product Range: -; Screw Length: 6.2mm; Thread Size - Metric: M3; Thread Size - Imperial: 4-40 UNC; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 66 000 9974
  • 09-66-000-9974
  • 0966-000-9974
  • 9660009974